+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99776924

Counter: electromechanical; mechanical indicator; pulses; 99999

Manufacturer: CROUZET

Manufacturer part number:
99776924
TME Symbol:
CROUZET-99776924

Specification

Manufacturer
CROUZET
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
99999
Resetting method
manual
IP rating
IP40
Operating temperature
-10...60°C
Display height 1
4mm
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 24V AC
  • 24V DC
  • 110V DC
  • 230V AC
Power supply
  • external
Gross weight60.61 g
Certificates
See other products in this category: Impulse Counters CROUZET,
*
99776924
0 in TME stock
Net price for quantities from 1 pcs - 139.56 USDGross price for quantities from 1 pcs - 139.56 USD
Net price for quantities from 10 pcs - 130.39 USDGross price for quantities from 10 pcs - 130.39 USD
Net price for quantities from 25 pcs - 123.16 USDGross price for quantities from 25 pcs - 123.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.