+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of automation module | speed monitoring relay | |
Controlled parameter | speed, stopping, cycles time | |
Mounting | for DIN rail mounting | |
Kind of output 1 | SPDT | |
Operating temperature | -20...50°C | |
Output 1 electrical parameters | 250V AC / 5A | |
Leads | screw terminals | |
Contact actuation delay | 50ms | |
Starting/stopping time | 0.6...60s | |
Body dimensions | 92.6x35x65.5mm | |
Kind of input 1 | contact, NPN, PNP, voltage | |
Counting range | 0.5s...10min |