+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84130105

Relay: solid state; Ucntrl: 4÷32VDC; 5A; 12÷280VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84130105
TME Symbol:
CROUZET84130105

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
5A
Switched voltage
12...280V AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Operating temperature
-30...80°C
Gross weight65.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
84130105
12 in TME stock
Net price for quantities from 1 pcs - 91.94 USDGross price for quantities from 1 pcs - 91.94 USD
Net price for quantities from 25 pcs - 82.50 USDGross price for quantities from 25 pcs - 82.50 USD
Net price for quantities from 50 pcs - 77.64 USDGross price for quantities from 50 pcs - 77.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.