+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRR03-1A

Relay: reed switch; Ucoil: 3VDC; SPST-NO; 0.5A; max.170VDC; 10W; 70Ω

Manufacturer: MEDER

Manufacturer part number:
CRR03-1A
TME Symbol:
CRR03-1A

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
3V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 170V AC, max. 170V DC
Switching capacity
10W
Coil resistance
70Ω
Coil power consumption
167mW
Mounting
SMD
Manufacturer series
CRR
Operating temperature
-40...125°C
Operate time
0.6ms
Release time
50µs
Body dimensions
4.4x8.6x3.55mm
Dimensions
Schematic diagram
Gross weight0.602 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
CRR03-1A
649 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 7.24 USD
Net price for quantities from 10 pcs - 6.89 USDGross price for quantities from 10 pcs - 6.89 USD
Net price for quantities from 25 pcs - 6.42 USDGross price for quantities from 25 pcs - 6.42 USD
Net price for quantities from 50 pcs - 6.06 USDGross price for quantities from 50 pcs - 6.06 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
Net price for quantities from 250 pcs - 5.70 USDGross price for quantities from 250 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs