+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRR05-1B

Relay: reed switch; Ucoil: 5VDC; SPST-NC; 0.5A; max.170VDC; 10W


Manufacturer: MEDER

Manufacturer part number:
CRR05-1B
TME Symbol:
CRR05-1B

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NC
Contact current max.
0.5A
Switched voltage
max. 170V AC, max. 170V DC
Switching capacity
10W
Coil resistance
150Ω
Coil power consumption
167mW
Mounting
SMD
Manufacturer series
CRR
Operating temperature
-40...125°C
Operate time
0.6ms
Release time
50µs
Body dimensions
4.4x8.6x6mm
Dimensions
Schematic diagram
Gross weight0.647 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
CRR05-1B
0 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 8.06 USDGross price for quantities from 5 pcs - 8.06 USD
Net price for quantities from 10 pcs - 8.03 USDGross price for quantities from 10 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.