+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRT-V2

Timer; Range: 0,01s÷100h; NO x2; 24÷250VAC; 24÷250VDC; Display: LED


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CRT-V2
TME Symbol:
CRT-V1

Specification

Manufacturer
COBI ELECTRONIC
Type of automation module
timer
Counting range
0,01s...100h
Kind of output
NO x2
Number of operation modes
16
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, delayed switching off, delayed switching on, ON and OFF delay, pulse after a specified time, star delta, with the control contact S
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LED
Electrical connection
screw terminals
Number of pins
6
IP rating
IP20
Supply voltage
  • 24...250V AC
  • 24...250V DC
Gross weight93.29 g
Certificates
See other products in this category: Digital Timers COBI ELECTRONIC,
*
CRT-V2
8 in TME stock
Net price for quantities from 1 pcs - 51.34 USDGross price for quantities from 1 pcs - 51.34 USD
Net price for quantities from 5 pcs - 49.72 USDGross price for quantities from 5 pcs - 49.72 USD
Net price for quantities from 10 pcs - 46.23 USDGross price for quantities from 10 pcs - 46.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs