+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRT05J7E1001

Resistor: thick film; 1kΩ; 0805; 125mW; ±5%; CRT; -55÷155°C

NEW

Manufacturer: Viking

Manufacturer part number:
CRT05J7E1001
TME Symbol:
CRT05J7E1001

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
1kΩ
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±5%
Manufacturer series
CRT
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRT05J7E1001
0 in TME stock
Net price for quantities from 90000 pcs - 0.00 USDGross price for quantities from 90000 pcs - 0.00 USD
No. of pieces (Multiplicity: 90 000)
Minimum order quantity: 90 000.
Multiplicity: 90 000.