+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-041

Connector: AC supply; socket; male; 16A; 250VDC; C20 (I); IEC 60320


Manufacturer: NINIGI

Manufacturer part number:
CS-041
TME Symbol:
CS-041

Specification

Manufacturer
NINIGI
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
16A
Rated voltage
250V DC
Connector variant
C20 (I)
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Electrical mounting
6.3mm connectors
Operating temperature
max. 70°C
Gross weight15.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors NINIGI,
*
CS-041
389 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 200 pcs - 1.59 USDGross price for quantities from 200 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs