+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS14130_HB-IP-2X6-W

LED lens; rectangular; transparent; 50÷67°; H: 11.4mm


Manufacturer: LEDIL

Manufacturer part number:
CS14130_HB-IP-2X6-W
TME Symbol:
CS14130

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Colour
transparent
Manufacturer series
HIGHBAY
Application - series/manufacturer
Acrich MJT 4040, Duris S8, LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SEOUL, LED TOSHIBA, LUXEON R, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON Square EC, OSLON Square PC
Related items
NF2x757A, NVSxx19B, NVSxx19C, TL1L2, TL1L3, TL1L4, XB-D, XM-L2, XM-L, XP-E2, XP-G2, XP-G, XP-L, XT-E, Z5M1, Z5M2
Viewing angle
50...67°
Mounting
mounting hole without thread
Height
11.4mm
Body dimensions
71x173mm
Gross weight64.45 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CS14130_HB-IP-2X6-W
40 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 6 pcs - 7.95 USDGross price for quantities from 6 pcs - 7.95 USD
Net price for quantities from 18 pcs - 7.06 USDGross price for quantities from 18 pcs - 7.06 USD
Net price for quantities from 36 pcs - 6.19 USDGross price for quantities from 36 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs