+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS15020_STRADA-IP-2X6-VSM

LED lens; rectangular; plexiglass PMMA; Mounting: screw; H: 8mm


Manufacturer: LEDIL

Manufacturer part number:
CS15020_STRADA-IP-2X6-VSM
TME Symbol:
CS15020

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Manufacturer series
STRADA-IP
Application - series/manufacturer
2x6 5050 module - SMJD-3625012F-XX, Bridgelux SMD 5050, Duris S8, Fortimo FastFlex LED 2x6 DP G4, Fortimo FastFlex LED 2x6 DPX G4, H35C1 (LEMWA33), HiLOM RH12, LED BRIDGELUX, LED COMET, LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TRIDONIC, LUXEON 5050, LUXEON T, LUXEON V2, LUXEON V, LUXEON XR-TX (L2T0-xxyy012M), OSCONIQ P 3737, OSLON Square CSSRM2/CSSRM3, OSLON SSL 150, QUICK FLUX 2x6 LED XG xxx G7+, RLE 2x6 3000lm HP EXC2 OTD, XHP35 HD, XP-L HD
Related items
LH351C, LH351D, NVSW3x9A, NVSW319B, NVSxE21A, NVSxx19B, NVSxx19C, SMJQ-D36W12Mx, SMJQ-D36W12Px, XP-G2, XP-G3, XP-L2, XT-E, Z5M1, Z5M2, Z8Y22, Z8Y22P
Mounting
screw
Height
8mm
Body dimensions
71x173mm
Gross weight47.565 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CS15020_STRADA-IP-2X6-VSM
0 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 40 pcs - 6.62 USDGross price for quantities from 40 pcs - 6.62 USD
Net price for quantities from 120 pcs - 6.21 USDGross price for quantities from 120 pcs - 6.21 USD
Net price for quantities from 200 pcs - 5.79 USDGross price for quantities from 200 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs