+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS15158_STRADA-IP-2X6-T4-B

LED lens; rectangular; plexiglass PMMA; Mounting: screw; H: 10.6mm


Manufacturer: LEDIL

Manufacturer part number:
CS15158_STRADA-IP-2X6-T4-B
TME Symbol:
CS15158

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Manufacturer series
STRADA-IP
Application - series/manufacturer
Bridgelux SMD 5050, Duris S8, Fortimo FastFlex LED 2x6 DP G4, Fortimo FastFlex LED 2x6 DPX G4, H35C1 (LEMWA33), HiLOM RH12 (LH351C), LED BRIDGELUX, LED COMET, LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LUXEON 5050, LUXEON T, LUXEON TX, LUXEON V2, LUXEON V, OSCONIQ P 3737, OSLON Square CSSRM2/CSSRM3, OSLON Square PC, QUICK FLUX 2x6 LED XG xxx G7+, RLE 2x6 3000lm HP EXC2 OTD, XHP35 HD, XHP35 HI, XP-L HD, XP-L HI
Related items
LH181B, LH351B, LH351D, NCSxx19B, NVSW3x9A, NVSW219D, NVSW319B, NVSxE21A, NVSxx19B, NVSxx19C, SMJQ-D36W12Mx, SMJQ-D36W12Px, XM-L2, XP-G2, XP-G3, XP-L2, XT-E, Z5M1, Z5M2, Z8Y22, Z8Y22P
Mounting
screw
Height
10.6mm
Body dimensions
71x173mm
Gross weight57.2 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CS15158_STRADA-IP-2X6-T4-B
0 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 40 pcs - 6.58 USDGross price for quantities from 40 pcs - 6.58 USD
Net price for quantities from 120 pcs - 6.18 USDGross price for quantities from 120 pcs - 6.18 USD
Net price for quantities from 200 pcs - 5.76 USDGross price for quantities from 200 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.