+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSA120CC

Power supply: DC/DC; for DIN rail; 120W; 24VDC; 5A; 18÷36VDC; IP20

Manufacturer: CABUR

Manufacturer part number:
CSA120CC
TME Symbol:
CSA120CC

Specification

Manufacturer
CABUR
Type of power supply
DC/DC
Kind of power supply
for DIN rail
Power
0.12kW
Output voltage
24V DC
Output voltage range
22.5...27.5V DC
Output current
5A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
130x40x115mm
Number of outputs
1
Operating temperature
-20...50°C
Insulation voltage
2.1kV
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Efficiency
87%
Supply voltage
  • 18...36V DC
Gross weight518.6 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies CABUR,
*
CSA120CC
0 in TME stock
Net price for quantities from 1 pcs - 327.52 USDGross price for quantities from 1 pcs - 327.52 USD
Net price for quantities from 10 pcs - 306.39 USDGross price for quantities from 10 pcs - 306.39 USD
Net price for quantities from 100 pcs - 274.69 USDGross price for quantities from 100 pcs - 274.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.