+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCSF85C

Power supply: switching; for DIN rail; 24VDC; 3.5A; 90÷264VAC


Manufacturer: CABUR

Manufacturer part number:
XCSF85C
TME Symbol:
CSF85C

Specification

Manufacturer
CABUR
Type of power supply
switching
Kind of power supply
for DIN rail
Output voltage
24V DC
Output voltage range
23...27.5V DC
Output current
3.5A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
130x40x115mm
Number of outputs
1
Operating temperature
-20...60°C
Insulation voltage
3kV
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Efficiency
86%
Supply voltage
  • 90...264V AC
  • 100...345V DC
Gross weight506.2 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies CABUR,
*
XCSF85C
0 in TME stock
Net price for quantities from 1 pcs - 134.00 USDGross price for quantities from 1 pcs - 134.00 USD
Net price for quantities from 10 pcs - 125.36 USDGross price for quantities from 10 pcs - 125.36 USD
Net price for quantities from 100 pcs - 112.39 USDGross price for quantities from 100 pcs - 112.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.