+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CABUR | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Output voltage | 12...24V DC | |
Output voltage range | 11.5...29V DC | |
Output current | 100A | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Body dimensions | 234x105x130mm | |
Number of outputs | 1 | |
Operating temperature | -20...60°C | |
Insulation voltage | 3kV | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Efficiency | 92% | |
Voltage between phases (for three phase system) | 3 x 400...500V AC |