+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSG500C

Power supply: switching; for DIN rail; 24VDC; 20A; IP20; OUT: 1


Manufacturer: CABUR

Manufacturer part number:
CSG500C
TME Symbol:
CSG500C

Specification

Manufacturer
CABUR
Type of power supply
switching
Kind of power supply
for DIN rail
Output voltage
24V DC
Output voltage range
23.3...27.5V DC
Output current
20A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
140x73x137mm
Number of outputs
1
Operating temperature
-20...60°C
Insulation voltage
3kV
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Efficiency
92%
Voltage between phases (for three phase system)
3 x 400...500V AC
Supply voltage
  • 340...550V AC
Gross weight1.3432 kg
Certificates
See other products in this category: Din Rail Mounting Power Supplies CABUR,
*
CSG500C
0 in TME stock
Net price for quantities from 1 pcs - 557.74 USDGross price for quantities from 1 pcs - 557.74 USD
Net price for quantities from 10 pcs - 521.76 USDGross price for quantities from 10 pcs - 521.76 USD
Net price for quantities from 100 pcs - 467.78 USDGross price for quantities from 100 pcs - 467.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.