+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | wire-wound | |
Resistance | 10mΩ | |
Kind of resistor | precise, sensing | |
Mounting | THT | |
Tolerance | ±5% | |
Max. operating current | 4.5A | |
Operating temperature | -40...200°C | |
Leads | radial | |
Diameter | 0.8mm |