+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSR-1.2-R010

Resistor: wire-wound; 10mΩ; sensing,precise; THT; ±5%; 7A; radial


Manufacturer: SR PASSIVES

Manufacturer part number:
CSR-1.2-R010
TME Symbol:
CSR-1.2-R010

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
10mΩ
Kind of resistor
precise, sensing
Mounting
THT
Tolerance
±5%
Max. operating current
7A
Operating temperature
-40...200°C
Leads
radial
Diameter
1.2mm
Gross weight0.262 g
Certificates
See other products in this category: Other Resistors SR PASSIVES,
*
CSR-1.2-R010
0 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 20 pcs - 0.12 USDGross price for quantities from 20 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 1 000 pcs