+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSR-2.5-R005

Resistor: wire-wound; 5mΩ; sensing,precise; THT; ±5%; 15A; radial


Manufacturer: SR PASSIVES

Manufacturer part number:
CSR-2.5-R005
TME Symbol:
CSR-2.5-R005

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
5mΩ
Kind of resistor
precise, sensing
Mounting
THT
Tolerance
±5%
Max. operating current
15A
Operating temperature
-40...200°C
Leads
radial
Diameter
2.5mm
Gross weight2.573 g
Certificates
See other products in this category: Other Resistors SR PASSIVES,
*
CSR-2.5-R005
0 in TME stock
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.37 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.16 USDGross price for quantities from 300 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.15 USDGross price for quantities from 600 pcs - 0.15 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.