+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSW121B

Power supply: switching; for DIN rail; 24VDC; 270÷725VDC; IP20


Manufacturer: CABUR

Manufacturer part number:
CSW121B
TME Symbol:
CSW121B

Specification

Manufacturer
CABUR
Type of power supply
switching
Kind of power supply
for DIN rail
Output voltage
24V DC
Output voltage range
24...27.5V DC
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
40x130x115mm
Number of outputs
1
Operating temperature
-20...60°C
Insulation voltage
3kV
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Efficiency
84%
Voltage between phases (for three phase system)
2 x 400...500V AC
Supply voltage
  • 270...725V DC
Gross weight600 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies CABUR,
*
CSW121B
0 in TME stock
Net price for quantities from 1 pcs - 294.63 USDGross price for quantities from 1 pcs - 294.63 USD
Net price for quantities from 10 pcs - 275.62 USDGross price for quantities from 10 pcs - 275.62 USD
Net price for quantities from 100 pcs - 247.11 USDGross price for quantities from 100 pcs - 247.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.