+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | SMD | |
Resonant frequency | 2.55kHz | |
Operating voltage | 4...7V DC | |
Operating current | 30mA | |
Height | 7.1mm | |
Sound level | 92dB | |
Body dimensions | 12.8x12.8x7.1mm | |
Illumination | none | |
Operating temperature | -30...70°C |