+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NIDEC
Manufacturer | NIDEC | |
Type of potentiometer | mounting | |
Resistance | 10kΩ | |
Kind of potentiometer | multiturn | |
Power | 0.5W | |
Mounting | THT | |
Tolerance | ±10% | |
Characteristics | linear | |
Track material | cermet | |
Temperature coefficient | 100ppm/°C | |
Number of electrical turns | 15 | |
Dimensions | 9.6x11x4.8mm | |
Operating temperature | -55...130°C |