+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT-9EW-20K

Potentiometer: mounting; 20kΩ; multiturn; 500mW; THT; ±10%; linear

Manufacturer: NIDEC

Manufacturer part number:
CT-9EW-20K
TME Symbol:
CT-9EW-20K

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
20kΩ
Kind of potentiometer
multiturn
Power
0.5W
Mounting
THT
Tolerance
±10%
Characteristics
linear
Track material
cermet
Temperature coefficient
100ppm/°C
Number of electrical turns
15
Dimensions
9.6x5.5x11mm
Operating temperature
-55...120°C
Gross weight0.95 g
Certificates
See other products in this category: 3/8 inch multiturn THT trimmers NIDEC,
*
CT-9EW-20K
0 in TME stock
Net price for quantities from 200 pcs - 0.82 USDGross price for quantities from 200 pcs - 0.82 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.