+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2944C-50

Attenuator; BNC socket,BNC plug; 50Ω; 1GHz; 40.3mm


Manufacturer: CAL TEST

Manufacturer part number:
CT2944C-50
TME Symbol:
CT2944C-50

Specification

Manufacturer
CAL TEST
Type of test accessories
attenuator
Impedance
50Ω
Frequency
1GHz
Overall length
40.3mm
Cable/adapter structure
  • BNC plug
  • BNC socket
Dimensions
Gross weight21.92 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others CAL TEST,
*
CT2944C-50
0 in TME stock
Net price for quantities from 1 pcs - 51.90 USDGross price for quantities from 1 pcs - 51.90 USD
Net price for quantities from 3 pcs - 48.66 USDGross price for quantities from 3 pcs - 48.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.