+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3674

Adapter; SMA socket x2,SMA plug; 6GHz; 50Ω; Contacts: brass


Manufacturer: CAL TEST

Manufacturer part number:
CT3674
TME Symbol:
CT3674

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Frequency
6GHz
Impedance
50Ω
Contact plating
nickel plated
Contact material
brass
Cable/adapter structure
  • SMA plug
  • SMA socket x2
Gross weight7.83 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
*
CT3674
10 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 3 pcs - 14.00 USDGross price for quantities from 3 pcs - 14.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.