+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4066

Probe: for oscilloscope; differential; 20: 1,50: 1,200: 1; 2MΩ,4MΩ


Manufacturer: CAL TEST

Manufacturer part number:
CT4066
TME Symbol:
CT4066

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
differential
Band
15MHz (20:1), 25MHz (50:1), 25MHz (200:1)
Attenuator
20:1/50:1/200:1
Input impedance
2MΩ, 4MΩ
Rise time
≤23.4ns
Cable length
1m
Conform to the norm
IEC 61010-1
Operating temperature
0...50°C
Dimensions
195x55x30mm
Capacitance
1.2pF
Max. input voltage
  • 70V
  • 175V
  • 700V
Gross weight939.3 g
EAN code849947001578

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
*
CT4066
0 in TME stock
Net price for quantities from 1 pcs - 407.06 USDGross price for quantities from 1 pcs - 407.06 USD
Net price for quantities from 3 pcs - 392.54 USDGross price for quantities from 3 pcs - 392.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.