+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4205

Probe: for oscilloscope; passive; 500MHz; 20: 1; 400V; In.imp: 20MΩ


Manufacturer: CAL TEST

Manufacturer part number:
CT4205
TME Symbol:
CT4205

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
500MHz
Attenuator
20:1
Max. input voltage
400V
Input impedance
20MΩ
Output impedance
1MΩ
Rise time
0.7ns
Compensation range
7...25pF
Cable length
1m
Conform to the norm
CAT II 300V
Capacitance
7.6pF
Kit contents
  • ground cord
  • protective cap
Gross weight200 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
*
CT4205
0 in TME stock
Net price for quantities from 1 pcs - 184.92 USDGross price for quantities from 1 pcs - 184.92 USD
Net price for quantities from 3 pcs - 173.37 USDGross price for quantities from 3 pcs - 173.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.