+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4525

Probe: for oscilloscope; differential,high voltage; 60MHz; 20kV


Manufacturer: CAL TEST

Manufacturer part number:
CT4525
TME Symbol:
CT4525

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
differential, high voltage
Band
60MHz
Attenuator
500:1/5000:1
Max. input voltage
20kV
Input impedance
140MΩ, 280MΩ
Output impedance
50Ω
Rise time
17ns, 50ns
Cable length
1m
Conform to the norm
CAT III 1000V
Operating temperature
0...50°C
Dimensions
264x100mm
Capacitance
1.5pF
Kit contents
  • cable BNC
  • clip-on probe x2
  • crocodile clip x2
  • ground cord
  • power supply
  • test leads x4
Gross weight500 g
Certificates
See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
*
CT4525
0 in TME stock
Net price for quantities from 1 pcs - 1 632.96 USDGross price for quantities from 1 pcs - 1 632.96 USD
Net price for quantities from 3 pcs - 1 576.65 USDGross price for quantities from 3 pcs - 1 576.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.