+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4560

Probe: for oscilloscope; passive; 55MHz; 1: 1; 55V; In.imp: 1MΩ/45pF


Manufacturer: CAL TEST

Manufacturer part number:
CT4560
TME Symbol:
CT4560

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
55MHz
Attenuator
1:1
Max. input voltage
55V
Input impedance
1MΩ/45pF
Output impedance
1MΩ
Rise time
6.4ns
Cable length
1.2m
Manufacturer series
CT4560
Conform to the norm
CAT II 55V
Operating temperature
0...40°C
Gross weight97 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
See other products from this series.:
*
CT4560
4 in TME stock
Net price for quantities from 1 pcs - 29.20 USDGross price for quantities from 1 pcs - 29.20 USD
Net price for quantities from 3 pcs - 27.38 USDGross price for quantities from 3 pcs - 27.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.