+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4561

Probe: for oscilloscope; passive; 17MHz,150MHz; 1: 1,10: 1; 500V


Manufacturer: CAL TEST

Manufacturer part number:
CT4561
TME Symbol:
CT4561

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
17MHz, 150MHz
Attenuator
1:1/10:1
Max. input voltage
500V
Input impedance
1MΩ/45pF, 10MΩ/12pF
Output impedance
1MΩ
Rise time
2.3ns, 20ns
Compensation range
8...25pF
Cable length
1.2m
Manufacturer series
CT4560
Conform to the norm
CAT II 500V
Operating temperature
0...40°C
Gross weight109.25 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
See other products from this series.:
*
CT4561
7 in TME stock
Net price for quantities from 1 pcs - 34.48 USDGross price for quantities from 1 pcs - 34.48 USD
Net price for quantities from 3 pcs - 32.33 USDGross price for quantities from 3 pcs - 32.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.