+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4571RA

Probe: for oscilloscope; passive; 300MHz; 100: 1; 4kV; 1.2ns; 1.2m


Manufacturer: CAL TEST

Manufacturer part number:
CT4571RA
TME Symbol:
CT4571RA

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
300MHz
Attenuator
100:1
Max. input voltage
4kV
Input impedance
100MΩ/5pF
Output impedance
1MΩ
Rise time
1.2ns
Compensation range
8...25pF
Cable length
1.2m
Manufacturer series
CT4560
Operating temperature
0...40°C
Gross weight115 g
See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
See other products from this series.:
*
CT4571RA
0 in TME stock
Net price for quantities from 1 pcs - 149.57 USDGross price for quantities from 1 pcs - 149.57 USD
Net price for quantities from 3 pcs - 141.16 USDGross price for quantities from 3 pcs - 141.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.