+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4572RA

Probe: for oscilloscope; passive; 500MHz; 100: 1; 4kV; 0.7ns; 1.2m


Manufacturer: CAL TEST

Manufacturer part number:
CT4572RA
TME Symbol:
CT4572RA

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
500MHz
Attenuator
100:1
Max. input voltage
4kV
Input impedance
100MΩ/5pF
Output impedance
1MΩ
Rise time
0.7ns
Compensation range
8...25pF
Cable length
1.2m
Manufacturer series
CT4560
Operating temperature
0...40°C
Gross weight113.4 g
See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
See other products from this series.:
*
CT4572RA
1 in TME stock
Net price for quantities from 1 pcs - 234.50 USDGross price for quantities from 1 pcs - 234.50 USD
Net price for quantities from 3 pcs - 219.84 USDGross price for quantities from 3 pcs - 219.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.