+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTM-75K

Kelvin crocodile clip; 10A; Grip capac: max.7.9mm; L: 41mm

Manufacturer: CAL TEST

Manufacturer part number:
CTM-75K
TME Symbol:
CTM-75K

Specification

Manufacturer
CAL TEST
Type of test accessories
Kelvin crocodile clip
Current rating
10A
Grip capacity
max. 7.9mm
Length
41mm
Insulator material
polyamide
Gross weight5.91 g

WATCH VIDEO

See other products in this category: Crocodile Clips - Others CAL TEST,
*
CTM-75K
27 in TME stock
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
Net price for quantities from 3 pcs - 13.31 USDGross price for quantities from 3 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs