+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-150-35-230

Fan: AC; axial; 230VAC; 120x120x38mm; 125m3/h; 45dBA; IP54; RAL 7035


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-150-35-230
TME Symbol:
CV-150-35-230

Specification

Manufacturer
COBI ELECTRONIC
Type of fan
AC
Kind of fan
axial
Fan dimensions
120x120x38mm
Power consumption
22W
Fan efficiency
125m3/h
Noise level
45dBA
IP rating
IP54
Operating temperature
-40...70°C
Body dimensions
150x77x150mm
Flammability rating
UL94V-0
Colour
RAL 7035
Mounting hole dimensions
125x125mm
Supply voltage
  • 230V AC
Gross weight825.5 g
Certificates
See other products in this category: AC Fans COBI ELECTRONIC,
*
CV-150-35-230
9 in TME stock
Net price for quantities from 1 pcs - 71.56 USDGross price for quantities from 1 pcs - 71.56 USD
Net price for quantities from 3 pcs - 64.59 USDGross price for quantities from 3 pcs - 64.59 USD
Net price for quantities from 10 pcs - 50.12 USDGross price for quantities from 10 pcs - 50.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.