+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 170x151x51mm | |
Power consumption | 24W | |
Fan efficiency | 250m3/h | |
Noise level | 51dBA | |
IP rating | IP54 | |
Operating temperature | -40...70°C | |
Body dimensions | 250x111x250mm | |
Flammability rating | UL94V-0 | |
Colour | RAL 7032 | |
Mounting hole dimensions | 234x224mm |