+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-250-35-230

Fan: AC; axial; 230VAC; 170x151x51mm; 250m3/h; 51dBA; IP54; RAL 7035


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-250-35-230
TME Symbol:
CV-250-35-230

Specification

Manufacturer
COBI ELECTRONIC
Type of fan
AC
Kind of fan
axial
Fan dimensions
170x151x51mm
Power consumption
24W
Fan efficiency
250m3/h
Noise level
51dBA
IP rating
IP54
Operating temperature
-40...70°C
Body dimensions
250x111x250mm
Flammability rating
UL94V-0
Colour
RAL 7035
Mounting hole dimensions
234x224mm
Supply voltage
  • 230V AC
Gross weight1.7877 kg
Certificates
See other products in this category: AC Fans COBI ELECTRONIC,
*
CV-250-35-230
1 in TME stock
Net price for quantities from 1 pcs - 149.16 USDGross price for quantities from 1 pcs - 149.16 USD
Net price for quantities from 3 pcs - 133.84 USDGross price for quantities from 3 pcs - 133.84 USD
Net price for quantities from 10 pcs - 104.55 USDGross price for quantities from 10 pcs - 104.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.