+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø254x90mm | |
Power consumption | 56W | |
Fan efficiency | 1000m3/h | |
Noise level | 57dBA | |
IP rating | IP54 | |
Operating temperature | -40...70°C | |
Body dimensions | 320x131x320mm | |
Flammability rating | UL94V-0 | |
Colour | RAL 7035 | |
Mounting hole dimensions | 302x291mm |