+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVO20002208000

Air conditioner: wall mounting; 230VAC; 540m3/h; 68dBA; P: 1.12kW

Manufacturer: Cosmotec

Manufacturer part number:
CVO20002208000
TME Symbol:
CVO20002208000

Specification

Manufacturer
Cosmotec
Type of air conditioner
wall mounting
Fan efficiency
540m3/h
Noise level
68dBA
Power consumption
1.12kW
Operating temperature
-20...55°C
Frequency
50Hz
Maximum current
4.8A
Start-up current
34A
Cooling power
2.1...2.2kW
IP rating
IP54
Protection
time-delay
Refrigerant
R134A
Body dimensions
409x286x996mm
Manufacturer series
PROTHERM Outdoor
Supply voltage
  • 230V AC
Gross weight44 kg
Certificates
See other products in this category: Air Conditioners Cosmotec,
See other products from this series.:
*
CVO20002208000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order