+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X766842

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; for DIN rail mounting


Manufacturer: CABUR

Manufacturer part number:
X766842
TME Symbol:
CWRE7-0842

Specification

Manufacturer
CABUR
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-20...70°C
Gross weight30.01 g
Certificates
See other products in this category: Electromagnetic Relays - Sets CABUR,
*
X766842
6 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 10 pcs - 14.03 USDGross price for quantities from 10 pcs - 14.03 USD
Net price for quantities from 100 pcs - 12.58 USDGross price for quantities from 100 pcs - 12.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs