+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X766847

Relay: interface; Ucoil: 230VAC; SPDT; for DIN rail mounting


Manufacturer: CABUR

Manufacturer part number:
X766847
TME Symbol:
CWRE7-0847

Specification

Manufacturer
CABUR
Type of relay
interface
Coil voltage
230V AC
Contacts configuration
SPDT
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-20...70°C
Gross weight32.23 g
Certificates
See other products in this category: Electromagnetic Relays - Sets CABUR,
*
X766847
0 in TME stock
Net price for quantities from 1 pcs - 20.45 USDGross price for quantities from 1 pcs - 20.45 USD
Net price for quantities from 10 pcs - 19.13 USDGross price for quantities from 10 pcs - 19.13 USD
Net price for quantities from 100 pcs - 17.15 USDGross price for quantities from 100 pcs - 17.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs