+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY-FRX3002-M2001-B-E-3V

LED; blue; IP20; -25÷60°C; λd: 460÷465nm; 3VDC; bendable; Thk: 1.8mm


Manufacturer: IPIXEL LED

Manufacturer part number:
CY-FRX3002-M2001-B-E-3V
TME Symbol:
CY-FRX3002-2001-B3

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED
LED colour
blue
IP rating
IP20
Operating temperature
-25...60°C
Wavelength
460...465nm
Operating voltage
3V DC
Version
bendable
Overall length
300mm
Thickness
1.8mm
LED per meter amount
200
Wattage per meter
800mW/m
Luminosity
87lm/m
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules IPIXEL LED,
*
CY-FRX3002-M2001-B-E-3V
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.