+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0800

Miniature drill; 120W; 12÷18VDC; 12000÷20000rpm; 0.4÷3.5mm


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
0800
TME Symbol:
D-0800

Specification

Manufacturer
DONAU ELEKTRONIK
Type of power tool
miniature drill
Maximum power
120W
Length
190mm
Drill features
supply voltage controlled rotational speed
Operating modes
drilling
Rotational rate/speed
12000...20000rpm
Drill diameter
0.4...3.5mm
Supply voltage
  • 12...18V DC
Gross weight366.1 g
Certificates
EAN code4014991100805

WATCH VIDEO

See other products in this category: Electric Power Tools DONAU ELEKTRONIK,
*
0800
0 in TME stock
Net price for quantities from 1 pcs - 64.67 USDGross price for quantities from 1 pcs - 64.67 USD
Net price for quantities from 2 pcs - 57.46 USDGross price for quantities from 2 pcs - 57.46 USD
Net price for quantities from 5 pcs - 52.11 USDGross price for quantities from 5 pcs - 52.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.