+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280-65

Screwdriver: precision-set; 6-angles socket; 6pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
280-65
TME Symbol:
D-280-65

Specification

Manufacturer
DONAU ELEKTRONIK
Type of screwdriver
precision - set
Kind of bit
6-angles socket
Socket size
HEX 4mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm
Quantity in set/package
6pcs.
Gross weight274.1 g
EAN code4014991124658
See other products in this category: Screwdrivers Sets DONAU ELEKTRONIK,
*
280-65
0 in TME stock
Net price for quantities from 1 set - 32.38 USDGross price for quantities from 1 set - 32.38 USD
Net price for quantities from 3 set - 28.77 USDGross price for quantities from 3 set - 28.77 USD
Net price for quantities from 5 set - 26.08 USDGross price for quantities from 5 set - 26.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.