+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D-3230

Laboratory connector: 4mm banana; socket; 60VDC; L: 34mm; red


Manufacturer: AXIOMET

Manufacturer part number:
D-3230
TME Symbol:
D-3230

Specification

Manufacturer
AXIOMET
Type of lab connector
4mm banana
Connector
socket
Rated voltage
60V DC
Length
34mm
Mounting hole dimensions
Ø8mm
Colour
red
Mounting
on panel, screw, screw terminal, soldered
Connector variant
  • insulated
  • with terminal
Gross weight5.15 g
Certificates
See other products in this category: 4mm Banana Sockets AXIOMET,
*
D-3230
5233 in TME stock
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 4 000 pcs