+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZ1224

Counter: electromechanical; working time; mechanical indicator


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
BZ1224
TME Symbol:
D-BZ1224

Specification

Manufacturer
DONAU ELEKTRONIK
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,99h
Body dimensions
36x24x62.8mm
Operating temperature
-30...60°C
Display height 1
3.6mm
Mounting hole dimensions
33x22mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP65 (from the front)
Mounting
on panel
Supply voltage
  • 12...24V DC
Power supply
  • external
Gross weight57.45 g
Certificates
See other products in this category: Hour Counters DONAU ELEKTRONIK,
*
BZ1224
0 in TME stock
Net price for quantities from 1 pcs - 57.40 USDGross price for quantities from 1 pcs - 57.40 USD
Net price for quantities from 3 pcs - 53.57 USDGross price for quantities from 3 pcs - 53.57 USD
Net price for quantities from 10 pcs - 49.75 USDGross price for quantities from 10 pcs - 49.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.