+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D-CT-50M-6.4-OUT-4

Heat shrink markers; yellow; Min.diam.before shrinking: 6.4mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
D-CT-50M-6.4-OUT-4
TME Symbol:
D-CT-50M-6.4-OUT-4

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Colour
yellow
Min. diameter before shrinking
6.4mm
Diameter after shrinking
2.1mm
Shrinking ratio
3:1
Operating temperature
-75...135°C
Cable external diameter
2.1...5.12mm
Gross weight140 g
See other products in this category: Printers and Markers TE Connectivity,
*
D-CT-50M-6.4-OUT-4
0 in TME stock
Net price for quantities from 40 pcs - 5.43 USDGross price for quantities from 40 pcs - 5.43 USD
Net price for quantities from 120 pcs - 4.95 USDGross price for quantities from 120 pcs - 4.95 USD
Net price for quantities from 200 pcs - 4.48 USDGross price for quantities from 200 pcs - 4.48 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.