+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS 200

Drill bit-kit; for metal; high speed steel; plastic box; 20pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
HSS 200
TME Symbol:
D-HSS200

Specification

Manufacturer
DONAU ELEKTRONIK
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic box
Conform to the norm
DIN 338
Drill features
2 drill bits of a given size in the set
Drill diameter
0.3mm/0.4mm/0.5mm/0.6mm/0.7mm/0.8mm/0.9mm/1mm/1.1mm
Quantity in set/package
20pcs.
Tools application
  • metal
  • plastic
Gross weight14.84 g
EAN code4014991105954
See other products in this category: Drill Sets DONAU ELEKTRONIK,
*
HSS 200
26 in TME stock
Net price for quantities from 1 set - 9.17 USDGross price for quantities from 1 set - 9.17 USD
Net price for quantities from 3 set - 8.15 USDGross price for quantities from 3 set - 8.15 USD
Net price for quantities from 5 set - 7.39 USDGross price for quantities from 5 set - 7.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.