+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DONAU ELEKTRONIK | |
Type of power tool accessories | drill bit - kit | |
Kind of drill bit | for metal | |
Material | high speed steel | |
Kind of package | plastic box | |
Conform to the norm | DIN 338 | |
Drill diameter | 0.3mm/0.4mm/0.5mm/0.6mm/0.7mm/0.8mm/0.9mm/1mm/1.1mm/1.3mm/1.4mm/1.5mm/1.6mm/1.8mm/2mm/2.2mm/2.3mm/2.4mm/2.5mm | |
Holder length | 110mm | |
Package dimensions | 180x130x20mm | |
Quantity in set/package | 41pcs. |