+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBS18

Screwdriver: precision-set; Handle material: metal; bag; 19pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
MBS18
TME Symbol:
D-MBS18

Specification

Manufacturer
DONAU ELEKTRONIK
Type of screwdriver
precision - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
PH0, PH00, PH000, PZ0, HEX 0.7mm, HEX 0.9mm, HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, PZ1, SL 1, SL 2, SL 3, TX04, TX05, TX06, TX07
Handle material
metal
Kind of package
bag
Quantity in set/package
19pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle with 4mm hex socket
Gross weight130.8 g
EAN code4014991124184

WATCH VIDEO

See other products in this category: Screwdrivers Sets DONAU ELEKTRONIK,
*
MBS18
1 in TME stock
Net price for quantities from 1 set - 20.07 USDGross price for quantities from 1 set - 20.07 USD
Net price for quantities from 3 set - 17.85 USDGross price for quantities from 3 set - 17.85 USD
Net price for quantities from 5 set - 16.17 USDGross price for quantities from 5 set - 16.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set