+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBS 30

Screwdriver: precision-set; bag; 32pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
MBS 30
TME Symbol:
D-MBS30

Specification

Manufacturer
DONAU ELEKTRONIK
Type of screwdriver
precision - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
PH0, PH00, PH000, HEX 0.9mm, HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, PH1, PZ1, SL 1, SL 1.5, PZ2, SL 2, SL 2.5, SL 3, SL 3.5, SL 4, TX04, TX05, TX06, TX07, TX08, TX09, TX10, TX15, TX20
Screwdriver features
Screwdriver hand grip equipped with rotational cap
Kind of package
bag
Quantity in set/package
32pcs.
Kit contents
  • extension shaft for bits
  • screwdriver bits
  • screwdriver handle with 4mm hex socket
Gross weight199.3 g
EAN code4014991124306

WATCH VIDEO

See other products in this category: Screwdrivers Sets DONAU ELEKTRONIK,
*
MBS 30
6 in TME stock
Net price for quantities from 1 set - 19.03 USDGross price for quantities from 1 set - 19.03 USD
Net price for quantities from 3 set - 16.93 USDGross price for quantities from 3 set - 16.93 USD
Net price for quantities from 5 set - 15.34 USDGross price for quantities from 5 set - 15.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 set