+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC-S

Screwdriver: universal-set; slot; 60pcs; 2mm(40mm/80mm)

Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
MIC-S
TME Symbol:
D-MIC-S

Specification

Manufacturer
DONAU ELEKTRONIK
Type of screwdriver
universal - set
Kind of bit
slot
Quantity in set/package
60pcs.
Screwdrivers size (tip size | shank len. | overall len.)
2mm (40mm/80mm)
Gross weight297.8 g
Certificates
EAN code4014991124962
See other products in this category: Screwdrivers Sets DONAU ELEKTRONIK,
*
MIC-S
30 in TME stock
Net price for quantities from 1 pcg - 27.67 USDGross price for quantities from 1 pcg - 27.67 USD
Net price for quantities from 2 pcg - 24.59 USDGross price for quantities from 2 pcg - 24.59 USD
Net price for quantities from 10 pcg - 22.29 USDGross price for quantities from 10 pcg - 22.29 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.